LOCTITE 373353 Superglue 20g Fast-Drying High Flexibility Adhesive

Image Representative of Range

LOCTITE 373353 Superglue 20g Fast-Drying High Flexibility Adhesive

MPN
373353
Brand
LOCTITE
EAN-13
5010266352985
Order Code
12-4137
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 50 availableBack-order availability date - 06/07/2026

The LOCTITE® 4850 Superglue, produced by LOCTITE, is a versatile cyanoacrylate adhesive known for its instant bonding capabilities. This multi-purpose glue is ideal for quick repairs and assemblies where fast curing is essential. Common applications include bonding materials such as metals, plastics, and elastomers.
Type Superglue
Colour Clear
Volume 20g
Heat resistance 70°C
Processing time Handfest in 3 - 15 s · Endfest in 12 h
Suitable For Assembly and repair of flexible materials and components, manufacturing, maintenance and repair of flexible gaskets and seals, fastening parts on flexible semi-rigid substrate
Viscosity 400 mPas

Reviews

Be the first to submit a review

Trustpilot