LOCTITE 2995821 Super Glue Creative Pen 4g

MPN
2995821
Brand
LOCTITE
EAN-13
5010305061373
Order Code
87-7434
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 14 days

Say goodbye to glue spills, sticky fingers and messy DIY jobs with the LOCTITE Super Glue Creative Pen.

Designed for accurate mess-free application, the pen's precision tip, rubber grips and fast-setting time make bonding tasks easy. Some ordinary glues can leak, but the gel formula and non-drip system ensure that this glue won't – perfect for invisible and discreet repairs.

Simply press lightly on the pen for drop-by-drop application. Gluing is now as easy as writing! LOCTITE Super Glue Creative Pen for accurate and no-mess repairs.

Say goodbye to glue spills, stick fingers and messy DIY jobs with the pens precision tip, rubber grips and fast setting time keep bonding tasks easy. Simply press lightly on the pen for drop-by-drop application - now as easy as writing!

Some ordinary glues can leak, but the gel formula and non-drip system ensure that this glue won't.


  • Precise and easy use: With soft rubber grips and a precision applicator, this instant adhesive is easy to handle. Ideal for home/office repairs or school projects/crafts.

  • Clean and fast bonding: The gel sets in seconds ensuring fast application. A quick lock-open/lock-closed cap prevents accidental spills, clogging and build-up when not in use.

  • Dries clear: The colourless and flexible glue dries clear. Great for making discreet repairs that need to withstand heavy loads All-purpose glue: Suitable for various materials such as china, rubber, wood, metal or plastic*. *(except PE, PP)
  • Type Superglue
    Colour Clear
    Dispensing Method Pen
    Volume 4g

    Reviews

    Be the first to submit a review

    Trustpilot