LOCTITE 2642101 Super Glue Power Gel Mini Tube Trio 3 x 1g

MPN
2642101
Brand
LOCTITE
EAN-13
5010305060987
Order Code
98-1819
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The LOCTITE Super Glue Power Gel Mini Trio contains three one-shot tubes. This glue is formulated with cyanoacrylate rubber-infused gel. It allows powerful bonds which are extremely precise, even on vertical surfaces and on materials requiring high flexibility. 

This transparent glue works on a variety of materials, from wood, rubber, plastic* and more. It even works as a leather glue*. Withstands strong conditions, it's also shock resistant, waterproof and heatproof. Thanks to its anti-clog cap, the repair glue is easy to use and does not dry out, ensuring long-term reusability.

Before starting, just ensure the surfaces you want to bond are clean, dry and close-fitting. Simply remove the cap and apply a small quantity of the power gel to one surface, press both surfaces together immediately and hold them in place until the bond sets. Simple! 

*except polyethylene (PE) or polypropylene (PP).


Colour White
Dispensing Method Tube

Reviews

Be the first to submit a review

Trustpilot