LOCTITE 2633191 Powerflex Super Glue Gel Tube 3g

MPN
2633191
Brand
LOCTITE
EAN-13
5010305061212
Order Code
84-4551
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £4.46 £3.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 75 in stockAdditional quantity lead time 14 days

LOCTITE Powerflex Superglue Gel is a non-drip adhesive specially formulated for use with rubber. It is ideal for applications that require a small degree of flexibility and shock-resistance.


  • Ideal for overhead bonding, vertical and porous surfaces
  • Water-resistant
  • Supplied in a 3g tube
  • LOCTITE type 1621079
Type Superglue
Colour Clear
Dispensing Method Tube
Volume 3g

Reviews

Be the first to submit a review

Trustpilot