LOCTITE 234257 511 Low Strength Fast Cure Pipeseal 50ml

MPN
234257
Brand
LOCTITE
EAN-13
5010266002996
Order Code
87-7045
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.03 £28.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/10/2026

LOCTITE 511 is a white to off-white, low strength, general purpose, thixotropic methacrylate thread sealant which is suitable for all metal fittings. It cures in the absence of air and by contact with metals when confined within threads up to M80/R3.


  • Provides instant low pressure seal
  • Doesn't creep, shrink or block systems
  • Single component - clean and easy to apply
  • Medium to high viscosity
  • Breakaway torque rating 6Nm
  • Viscosity 9,000 to 22,000 mPa/s
  • Service temperature -55 to +150ºC
  • DVGW approved
  • Supplied in 50ml container
  • Manufacturer's part 234257
Type Pipe sealant
Colour White
Package Size 50ml
Package Type Bottle
Food ProcessingSafe No
Agency approvals / certificates / specifications DVGW
Capacity 50ml
Chemical basis / base Methacrylate
Key characteristics Disassembly: easy disassembly, Thixotropic
Medium to high viscosity
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 2.5 rpm 40000.0 mPa·s (cP) - 100000.0 mPa·s (cP)
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 20 rpm 9000.0 mPa·s (cP) - 22000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot