LOCTITE 233725 407 High Temperature 50g

MPN
233725
Brand
LOCTITE
EAN-13
5010266407302
Order Code
87-7165
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £49.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE 407 is a transparent, colourless ethyl-based instant adhesive (cyanoacrylate) which cures very quickly when confined between two close-fitting surfaces. Having a long open time, it is suitable for use with plastics, rubbers and polyolefins in combination with a primer.


  • Solvent-free
  • High temperature resistance
  • Low viscosity
  • Clean and easy to apply
  • Joins a wide variety of dissimilar materials
  • High strength on very small bond faces
  • Supplied in container of 50g
  • Manufacturer's part 233725
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 50g
Fixture time 5.0 s - 20.0 s
Gap fill 0.15mm

Reviews

Be the first to submit a review

Trustpilot