LOCTITE 231543 225 Low Strength Thixotropic 50ml

MPN
231543
Brand
LOCTITE
EAN-13
5010266223322
Order Code
87-7003
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £48.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE 225 is a single-part brown liquid anaerobic threadlocker which has medium strength and medium viscosity. It cures when confined in the absence of air between close fitting metal surfaces.

It is designed for the locking and sealing of threaded fasteners which require normal disassembly with standard hand tools.


  • One component – no mixing required
  • Medium strength
  • Disassembly with standard tools
  • Positive under UV light
  • Supplied in 50ml container
  • Manufacturer's part 231543
Type Threadlocker
Strength High
Dispensing Method Dispenser
Volume 50ml
Chemical basis / base Dimethacrylate ester
Colour Brown
Fixture time 50.0 min
Physical form Liquid
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 5, speed 2.5 rpm 17500.0 mPa·s (cP) - 52500.0 mPa·s (cP)
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 5, speed 20 rpm 5900.0 mPa·s (cP) - 10300.0 mPa·s (cP)

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot