LOCTITE 229524 SI 5083 High Viscosity UV Acetoxy Silicone 10.8oz

MPN
229524
Brand
LOCTITE
UPC-12
079340175280
Order Code
87-7341
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £208.74
10+ £194.85
50+ £181.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

LOCTITE SI 5083 is a translucent, slightly milky, thixotropic acetoxy silicone adhesive paste which forms a soft, highly flexible elastomer. UV light and atmospheric moisture-cured, it makes an excellent choice for elastic bonding, sealing and leak-proofing. It is ideal for glass, metals and ceramics, but also suited to plastics.


  • Highly flexible bond
  • Cures with moisture and UV light
  • Fixturing time up to 30 seconds
  • Service temperature -60 to +200ºC
  • Supplied in 10.8oz container
  • Manufacturer's part 229524
Type Silicone
Colour Clear
Package Type Cartridge
Food ProcessingSafe No
Capacity 306g
Key characteristics Wavelength for cure: UV, Secondary cure system: atmosphere
Physical form Paste
Technology Silicone

Reviews

Be the first to submit a review

Trustpilot