LOCTITE 229176 EA 3471 A&B Metal Set S1 500g

MPN
229176
Brand
LOCTITE
EAN-13
5010266146737
Order Code
63-1067
Country of Origin
France
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £56.36
10+ £52.18
50+ £48.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 8 days

LOCTITE Hysol 3471 is a steel-filled, two-component epoxy adhesive that is ideal for the repair and recovery of worn and damaged machinery. Typical applications include repairing worn parts such as shafts, housings, keyways and flanges as well as broken or damaged parts such as castings, pipes or fabrications. LOCTITE 3471 can be used for jobs as varied as filling cavities, levelling machinery, repairing cast-steel plates, making core moulds, applying a sacrificial coating or sealing leaking pipes. It is typically used in applications with an operating range of -20 to +120°C.


  • Seal cracks in tanks, castings, vessels and valves
  • Patch non-structural defects in steel casings
  • Resurface worn air seals
  • Repair pitting caused by cavitation and/or corrosion
  • Working life: 45 minutes
  • Fixture time: 180 minutes
  • Shear strength (GBMS): 20 N/mm²
  • Compressive strength: 70 N/mm²
  • Service temperature range: -20 to +120°C
  • Supplied in a 500g tub kit
  • LOCTITE type Hysol 3471
Type Metal filled compounds
Colour White
Dispensing Method Container
Volume 500g
Compressive strength 70 N/mm2
Fixture time 180.0 min
Mix ratio, by volume 1 : 1
Shear strength 20.0 N/mm²
Work life 45.0 min

Reviews

Be the first to submit a review

Trustpilot