LOCTITE 229173 EA 3475 A&B Metal Set A1 500g

MPN
229173
Brand
LOCTITE
EAN-13
5010266146706
Order Code
87-7275
Country of Origin
Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £54.16
10+ £50.14
50+ £46.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

LOCTITE EA 3475 is a 2-part aluminium-filled epoxy adhesive suited to the repair and recovery of worn and damaged machinery including parts such as shafts, housings, keyways and flanges. It is useful for filling cavities, levelling machinery, repairing cast-steel plates, making core moulds, applying a sacrificial coating or sealing leaking pipes.


  • Repairs aluminium castings, cracked/worn aluminium parts and stripped aluminium threads
  • Non-sagging
  • Easily mixed and moulded to form odd shapes if required
  • Cures to a non-rusting, aluminium-like finish
  • Supplied in set of 500g
  • Manufacturer's part 229173
Type Aluminium filled adhesive
Colour White
Dispensing Method Container
Volume 500g
Mix ratio, by volume 1 : 1
Shear strength 20.0 N/mm²
Work life 45.0 min

Reviews

Be the first to submit a review

Trustpilot