LOCTITE 267358 222 Screwlock Controlled Torque 10ml |
87-0380
|
|
Despatched same day - 88 in stockAdditional quantity lead time 8 days
|
1+ £10.60
Price per unit Ex VAT
|
10ml |
150°C |
-55°C |
Threadlocker |
Low |
Bottle |
NSF P1 Reg. No 123002 |
Dispense system, Manual |
-55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F ) |
Threadlocking |
6.0 N·m ( 50.0 in./lb. ) |
Purple |
Anaerobic cure |
20.0 min |
Thixotropic, General purpose, Strength: low Strength, Fluorescent, Disassembly: removable, Mix: no mix required |
Liquid |
4.0 N·m ( 35.0 in./lb. ) |
Metal, Metal: passive metal |
Acrylic |
1200.0 mPa·s (cP) |
LOCTITE 195743 222 Screwlock Controlled Torque 50ml |
63-2178
|
|
Out of stockBack-order availability date - 16/11/2026
|
1+ £40.67
Price per unit Ex VAT
|
50ml |
150°C |
-55°C |
Threadlocker |
Low |
Bottle |
NSF P1 Reg. No 123002 |
Dispense system, Manual |
-55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F ) |
Threadlocking |
6.0 N·m ( 50.0 in./lb. ) |
Purple |
Anaerobic cure |
20.0 min |
Thixotropic, General purpose, Strength: low Strength, Fluorescent, Disassembly: removable, Mix: no mix required |
Liquid |
4.0 N·m ( 35.0 in./lb. ) |
Metal, Metal: passive metal |
Acrylic |
1200.0 mPa·s (cP) |
LOCTITE 142486 222 Screwlock Controlled Torque 250ml |
87-7001
|
|
Available to back orderBack-order availability date - 16/11/2026
|
1+ £181.78
Price per unit Ex VAT
|
250ml |
|
|
Threadlocker |
Low |
Bottle |
NSF P1 Reg. No 123002 |
Dispense system, Manual |
-55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F ) |
Threadlocking |
6.0 N·m ( 50.0 in./lb. ) |
Purple |
Anaerobic cure |
20.0 min |
Thixotropic, General purpose, Strength: low Strength, Fluorescent, Disassembly: removable, Mix: no mix required |
Liquid |
4.0 N·m ( 35.0 in./lb. ) |
Metal, Metal: passive metal |
Acrylic |
1200.0 mPa·s (cP) |