LOCTITE 142486 222 Screwlock Controlled Torque 250ml

MPN
142486
Brand
LOCTITE
EAN-13
5010266222721
Order Code
87-7001
Country of Origin
Ireland
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    10ml 50ml 250ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £181.78
10+ £168.30
50+ £155.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/11/2026

LOCTITE 222 is a low-strength thread locker that still permits screws to be adjusted. It is ideal for use on low-strength metals like aluminium and brass which could fracture during disassembly.

LOCTITE 222 works on all metals, including passive substrates, such as stainless steel, aluminium and plated surfaces. It is proven to be tolerant of minor contamination due to industrial oils, e.g., engine oils, corrosion-prevention oils and cutting fluids.


  • Cures in the absence of air to provide a tough retaining medium for threaded parts
  • Ideal for low-strength threadlocking of adjusting screws, countersunk head screws and set screws
  • Prevents loosening on vibrating assemblies, e.g. pumps, gear boxes or presses
  • Permits disassembly with hand tools
  • Especially suited to small thread sizes
  • P1 NSF Reg. No: 123002
  • Supplied in a 250ml bottle
  • LOCTITE type 222
Type Threadlocker
Strength Low
Dispensing Method Bottle
Volume 250ml
Agency approvals / certificates / specifications NSF P1 Reg. No 123002
Application method Dispense system, Manual
Application temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Applications Threadlocking
Breakaway torque, M10 Steel Nuts/Bolts 6.0 N·m ( 50.0 in./lb. )
Colour Purple
Cure type Anaerobic cure
Fixture time 20.0 min
Key characteristics Thixotropic, General purpose, Strength: low Strength, Fluorescent, Disassembly: removable, Mix: no mix required
Physical form Liquid
Prevail torque, M10 Steel Nuts/Bolts 4.0 N·m ( 35.0 in./lb. )
Recommended for use with Metal, Metal: passive metal
Technology Acrylic
Viscosity, Speed 20 RPM 1200.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot