LOCTITE 2064521 SI 5660 Silicone Grey Water & Glycol Resistant 100ml

MPN
2064521
Brand
LOCTITE
EAN-13
5010266005683
Order Code
87-7131
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockAdditional quantity lead time 8 days

LOCTITE SI 5660 is a silicone sealant which cures on exposure to moisture in the air to form a tough rubber gasket. This product has been designed especially for gasketing applications where good resistance against oils and coolants is required. Typical applications include transmissions and cast metal housings.


  • Flange sealant for flexible flanges
  • Excellent glycol resistance
  • Oil resistant
  • Grey colour
  • Leading health and safety features
  • Supplied in container of 100ml
  • Manufacturer's part 2064521
Type Gasket sealant
Colour Grey
Package Size 100ml
Package Type Tube
Food ProcessingSafe No
Capacity 100ml
Cure speed vs time, 24.0 h 2.5mm
Gap fill 1.0mm
Lap shear strength 1.8 N/mm²
Recommended for use with Metal, Plastic

Reviews

Be the first to submit a review

Trustpilot