LOCTITE 2064235 SI 5980 Silicone Black Oil Resistant 100ml

MPN
2064235
Brand
LOCTITE
EAN-13
5010266005874
Order Code
87-7137
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.83
10+ £15.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 8 days

LOCTITE SI 5980 is a flange sealant designed especially for gasketing applications. It withstands in-line, low-pressure tests carried out after assembly of the flanges. Typical applications include stamped sheet metal covers (timing gear covers and oil sumps) where good oil resistance and the ability to withstand high joint movement is required.


  • Good glycol resistance
  • Black colour
  • Leading health and safety features
  • Supplied in 100ml container
  • Manufacturer's part 2064235
Type Flange sealant
Colour Black
Package Size 100ml
Package Type Tube
Food ProcessingSafe No
Capacity 100ml
Extrusion rate 220.0 g/min
Key characteristics Gap filling, Oil resistance: excellent oil resistance
Operating Temperature -55.0 °C - 200.0 °C ( -65.0 °C - 400.0 °C )
Recommended for use with Metal, Plastic
Tack free time 30.0 min

Reviews

Be the first to submit a review

Trustpilot