LOCTITE 2064231 SI 5130 Silicone White Cartridge 310ml

MPN
2064231
Brand
LOCTITE
EAN-13
4058093026229
Order Code
87-7121
Country of Origin
Belgium
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE SI 5130 is a white silicone product ideal for superior bonding and sealing properties to most surfaces. It resists ageing, weathering and thermal cycling without hardening, shrinking or cracking and has been formulated to withstand extreme temperature, UV light and ozone.

The thixotropic nature of the product reduces the migration of liquid after application to the substrate.


  • Suitable for potting, coating or sealing
  • Temperature range: -60 to +250°C
  • Supplied in cartridge of 310ml
  • Manufacturer's part 2064231

Note: Not recommended for use on concrete.

Type Silicone
Colour White
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml
Cure type Room temperature vulcanization (RTV) cure
Key characteristics Temperature resistant, Thixotropic, UV / weather resistance: high UV / weather resistance
Number of components 1 part
Physical form Paste
Specific gravity, @ 25.0 °C 1.01
Technology Silicone
Temperature Range -60 to +250°C

Reviews

Be the first to submit a review

Trustpilot