LOCTITE 2063045 EA 3425 A&B (1:1) Dual Cartridge 50ml

MPN
2063045
Brand
LOCTITE
EAN-13
4058093026250
Order Code
87-7257
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Was Unit Price (Ex VAT)
1+ £29.64 £24.49
10+ £22.67
50+ £20.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 8 days

LOCTITE EA 3425 is a 2-part yellow/white general purpose epoxy adhesive paste ideal for structural bonding and providing high strength adhesion, high modulus and very good chemical resistance. It cures at room temperature and has a medium to long working life.

Its thixotropic properties make it particularly good for bonding metals and large surface areas.


  • Non-sag and thixotropic
  • Suitable for a range of substrates
  • Good choice for metals and large surface areas
  • Supplied in dual cartridge of 50ml
  • Manufacturer's part 2063045
Type Structural adhesive
Colour White
Dispensing Method Cartridge
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot