LOCTITE 2061874 SI 5900 High Performance Silicone Gasket Non Slump Black 300ml

MPN
2061874
Brand
LOCTITE
EAN-13
5010266235851
Order Code
63-0929
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £47.52
10+ £44.55
50+ £41.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 16 in stockAdditional quantity lead time 8 days

LOCTITE SI 5900 is a black, thixotropic paste with excellent performance when used with engine oils.


  • Colour: Black
  • Service temperature range: -55 to +200°C
  • Tensile shear strength: 1.2N/mm²
  • Max. gap: 1mm
  • Skin over time: 15 min.
  • Cure through volume in 24 hours: 2.5mm
  • Strength: Low
  • Cure method: Moisture (Silicone)
  • Supplied in a 300ml pack
  • Manufacturer's part 2061874
Type Gasket sealant
Colour Black
Package Size 300ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 300ml
Cure speed vs time, 24.0 h 2.5
Cure type Room temperature vulcanization (RTV) cure
Extrusion rate 30.0 g/min
Gap fill 1.0
Key characteristics Oil resistance: excellent oil resistance, Adhesion: high adhesion
Lap shear strength 1.2
Operating Temperature -65.0 °F - 400.0 °F ( -55.0 °C - 200.0 °C )
Recommended for use with Metal, Plastic
Storage temperature 8.0 °C - 21.0°C
Strength Low
Tack free time 15.0 min
Technology Silicone

Reviews

Be the first to submit a review

Trustpilot