LOCTITE 2061041 SI 5970 Non-Oximic High Perf Silicone Gasket Black 300ml

MPN
2061041
Brand
LOCTITE
EAN-13
5010266323732
Order Code
87-7143
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £54.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 30/10/2026


LOCTITE SI 5970 is a silicone sealant which cures on exposure to moisture in the air to form a tough rubber gasket. This product is designed primarily for flexible flange sealing and is ideally used where high vibration or flexing occurs. It can be used on machined or cast surfaces, metal, plastic or painted parts.


  • Replacement for cork and paper cut gaskets on flanges and stamped sheet metal covers
  • Can be used with plastic and painted parts
  • Tack-free after 25 minutes
  • Supplied in 300ml container
  • Manufacturer's part 2061041
Type Gasket sealant
Colour Black
Package Size 300ml
Package Type Cartridge
Food ProcessingSafe No
Applications Gasketing, Highly flexible assembly gasketing
Capacity 300ml
Cure speed vs time, 24.0 h 2.5
Extrusion rate 60.0 g/min
Gap fill 1.0
Key characteristics Oil resistance: excellent oil resistance
Lap shear strength 1.5
Operating Temperature -55.0 °C - 200.0 °C ( -65.0 °F - 400.0 °F )
Recommended for use with Metal, Plastic
Tack free time 25.0 min

Reviews

Be the first to submit a review

Trustpilot