LOCTITE 2061022 SI 5699 High Performance Silicone Gasket Grey 80ml

MPN
2061022
Brand
LOCTITE
EAN-13
5010266429830
Order Code
87-7383
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
12+ £13.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 07/11/2026

LOCTITE SI 5699 is a flexible silicone sealant that cures, on exposure to moisture in the air, to form a tough rubber gasket. It is designed for rigid flange sealing with excellent oil resistance, e.g., for sealing transmissions and cast metal housings.

LOCTITE SI 5699 is tack-free after just 10 minutes, is water-glycol resistant and can be used on machined or cast, metal or plastic surfaces.


  • Ideal for sealing all types of flange including stamped sheet metal covers
  • Water-glycol resistant
  • Colour: grey
  • Supplied in a tube of 80ml
  • Manufacturer's part 2061022
Type Gasket sealant
Colour Grey
Package Size 80ml
Package Type Tube
Food ProcessingSafe No
Capacity 80ml

Reviews

Be the first to submit a review

Trustpilot