LOCTITE 2056022 EA 9480 A&B (2:1) Dual Cartridge Epoxy Adhesive 50ml

MPN
2056022
Brand
LOCTITE
EAN-13
4058093018149
Order Code
63-1097
Country of Origin
Germany
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

LOCTITE EA 9480 is a two-component room temperature curing epoxy adhesive that has been developed for use in food contact applications. It has a medium cure speed and when cured, has good chemical resistance. Typically LOCTITE 9480 is used to assemble pieces of metal and / or plastics in food processing and packaging machines, as well as household applications such as mixers, pasta machines and microwave ovens, etc. For these applications the adhesive is generally located between the adherent materials, therefore direct food contact of the adhesive is not intended, but may occur incidentally via the bond line of the applied adhesive.


  • Good chemical resistance
  • Toughened
  • Good adhesion on stainless steel
  • Working time: 110 to 190 minutes
  • Fixture time: 270 minutes
  • Viscosity 8.7Pa-s
  • Tensile strength: 47 N/mm²
  • Peel strength: 0.4N/mm
  • Service temperature range: -55 to +120°C
  • Colour mix: off-white
  • Supplied in a 50ml dual syringe
  • LOCTITE type EA 9480
Type Structural adhesive
Colour White
Dispensing Method Cartridge
Volume 50ml
Viscosity 8.7Pa-s

Reviews

Be the first to submit a review

Trustpilot