LOCTITE 195826 EA 3479 A&B Metal Set HTA 500g

MPN
195826
Brand
LOCTITE
EAN-13
5010266154152
Order Code
63-1121
Country of Origin
Belgium
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £55.67
10+ £52.02
50+ £48.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

LOCTITE 3479 is an aluminium-filled, two-component epoxy adhesive that is ideal for the repair and recovery of worn and damaged machinery. Typical applications include repairing worn parts such as shafts, housings, keyways and flanges as well as broken or damaged parts such as castings, pipes or fabrications.

LOCTITE 3479 can be used for jobs as varied as filling cavities, levelling machinery, repairing cast-steel plates, making core moulds, applying a sacrificial coating or sealing leaking pipes. It is typically used in applications with an operating range of -20 to +190°C.


  • Repair aluminium castings, cracked or worn aluminium parts and stripped aluminium threads
  • Working life: 40 minutes
  • Fixture time: 150 minutes
  • Shear strength (GBMS): 20N/mm²
  • Compressive strength: 90 N/mm²
  • Service temperature range: -20 to +190°C
  • Supplied in a 500g tub kit
  • LOCTITE type 3479
Type Metal filled compounds
Colour White
Dispensing Method Container
Volume 500g
Compressive strength 90 N/mm2
Fixture time 150.0 min
Mix ratio, by volume 1 : 1
Shear strength 20.0 N/mm²
Work life 40.0 min

Reviews

Be the first to submit a review

Trustpilot