LOCTITE 195680 AA 3321 UV Light Cure PVC Adhesive 25ml

MPN
195680
Brand
LOCTITE
UPC-12
79340260603
Order Code
63-1119
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £55.34
10+ £54.07
50+ £52.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 8 days

LOCTITE AA 3321 is primarily designed for bonding rigid or flexible PVC to polycarbonate where large gap filling capabilities and flexible joints are desired. It has excellent adhesion to a wide variety of substrates including glass, many plastics and most metals. The thixotropic nature of LOCTITE 3321 reduces the migration of liquid product after application to the substrate.


  • Colour: transparent, light yellow
  • Viscosity in mPa.s: 5,500
  • Depth of cure >13mm
  • Tack free time* >30s
  • Fixturing time** 12s
  • Shore hardness: D 53
  • Suitable for ceramics and glass
  • Well suited for plastics and metals
  • Service temperature range: -40 to +150°C
  • Supplied in a 25ml pack
  • LOCTITE type AA 3321

*Cured with LOCTITE 97055, 100mW/cm² at 365nm.

**Irradiated with 6mW at 365nm.

Type Light cure adhesive
Colour Yellow
Dispensing Method Syringe
Volume 25ml
Key characteristics Wavelength for cure: UV / VIS
Shore hardness D 53
Tack free time >30s
Technology Acrylic
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 4, speed 20 rpm 3500.0 mPa·s (cP) - 7500.0 mPa·s (cP)

Questions

*Question functionality currently disabled
Question by: Product code: 63-1119

Q. what is the shelf life of this product

A. Hi Daniel, thank you for your question. The shelf life is 52 weeks from the date of manufacture.

Reviews

Be the first to submit a review

Trustpilot