LOCTITE 195678 454 Surface Insensitive Gel Tube 20g

MPN
195678
Brand
LOCTITE
EAN-13
5010266454160
Order Code
87-0394
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £27.27
10+ £25.24
50+ £23.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 17 in stockAdditional quantity lead time 8 days

LOCTITE 454 is designed for the assembly of difficult-to-bond materials which require uniform stress distribution and strong tension and/or shear strength. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. The gel consistency prevents adhesive flow even on vertical surfaces. LOCTITE 454 is also suited for bonding porous materials such as wood, paper, leather and fabric.


  • Universal instant adhesive gel
  • Will not drip or run
  • Non-wicking, specially suited to porous materials
  • Perfect for all quick repairs
  • Ideal for overhead application and vertical faces
  • Bonds similar or dissimilar substrate combinations of wood, metals, ceramics, most plastics
  • Supplied in a 20g applicator tube
  • LOCTITE type 454
Type Instant
Colour Clear
Dispensing Method Tube
Volume 20g
Application method Dispense system, Manual
Applications Repairing, Overhead/vertical application
Cure type Moisture cure
Fixture time, Steel 45.0 s
Gap fill 0.25mm
Key characteristics General purpose, Viscosity: high viscosity, Tensile strength: high tensile strength, Fixture: fast fixture
Operating Temperature -54.0 °C - 121.0 °C ( -65.0 °F - 250.0 °F )
Physical form Gel
Recommended for use with Metal, Plastic, Elastomer, Porous surface
Shear strength, Mild Steel (grit blasted) 20.9 N/mm² ( 3030.0 psi )
Technology Cyanoacrylates

Reviews

Be the first to submit a review

Trustpilot