LOCTITE 1948763 2700 Health & Safety Friendly High Strength Threadlocker 50ml

MPN
1948763
Brand
LOCTITE
EAN-13
5010266009902
Order Code
63-1083
Country of Origin
Ireland
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    5ml 50ml 250ml
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £52.66
10+ £45.73
50+ £39.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 8 days

LOCTITE 2700 is a high-strength threadlocker formulated for maximum efficacy in the securing and sealing of bolts, nuts and studs to prevent loosening due to vibration. It serves to permanently lock assemblies which must not come loose. It works on all metals, including passive substrates. Slight contamination is tolerated.

LOCTITE 2700's key differentiator is the 'White' Material Safety Data Sheet. It carries no hazard symbols, risk or safety phrases and does not contain any declarable carcinogens, mutagens or reproductive toxins.


  • No hazard symbols, no risk phrases and no safety phrases
  • 'White' Material Safety Data Sheet
  • Prevents loosening on vibrating assemblies
  • Works on all metals, including passive substrates
  • Can be disassembled by heating to 300°C
  • Colour: Green
  • Max. thread size: Up to M20
  • Service temperature range: -55 to +150°C
  • Breakaway torque: 20Nm
  • Fixture time steel: 5 minutes
  • Fixture time brass: 4 minutes
  • Fixture time stainless steel: 5 minutes
  • Approvals: P1 NSF Reg. No.: 123006
  • WRAS Approval (BS 6920): 1104508
  • Supplied in a 50ml bottle
  • LOCTITE type 2700
Type Threadlocker
Strength High
Dispensing Method Bottle
Volume 50ml
Agency approvals / certificates / specifications NSF P1 Reg. No 123006
Application temperature -55.0 °C - 150.0 °C ( -65.0 °F - 300.0 °F )
Applications Threadlocking
Breakaway torque, M10 Black Oxide Bolts 20.0 N·m ( 180.0 in./lb. )
Casson viscosity, cone & plate 450.0 mPa·s (cP)
Colour Green
Fixture time 5.0 min
Key characteristics Strength: high strength, Mix: no mix required
Maximum Temperature 150°C
Min. temperature -55°C
Number of components 1 part
Prevail torque, M10 Black Oxide Bolts 19.0 N·m ( 168.0 in./lb. )
Recommended for use with Metal: brass, Metal: steel, Metal: steel - stainless steel, Metal: aluminium

Reviews

Be the first to submit a review

Trustpilot