LOCTITE 1920918 420 Ethyl Penetrating Grade 20g

MPN
1920918
Brand
LOCTITE
EAN-13
5010266008042
Order Code
87-7181
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £24.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/10/2026

LOCTITE 420 is a colourless, capillary, ethyl-based instant adhesive suitable for use on metals, rubbers and plastic. It can also be used for polyolefins in combination with a primer.


  • Cures very quickly when confined between two surfaces
  • Ideal for bonding small to medium-size parts
  • Excellent adhesion to most substrates
  • Fixture time of 5 to 20 seconds
  • Solvent-free
  • Capillary action
  • Supplied in containers of 20g
  • Manufacturer's part 1920918
Type Instant
Colour Clear
Dispensing Method Tube
Volume 20g
Fixture time 5.0 s - 20.0 s
Gap fill 0.05mm
Technology Ethyl

Reviews

Be the first to submit a review

Trustpilot