LOCTITE 1920917 422 Ethyl High Viscosity 20g

MPN
1920917
Brand
LOCTITE
EAN-13
5010266008097
Order Code
87-7185
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £34.07
10+ £29.55
50+ £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 8 days

LOCTITE 422 is a transparent, colourless, high viscosity, general purpose ethyl-based instant adhesive suitable for use with metals, rubbers and plastic. It can also be used with polyolefins in combination with a primer.


  • Cures very quickly when confined between two surfaces
  • Ideal for bonding small to medium-size parts
  • Excellent adhesion to most substrates
  • Fixture time of 20 to 40 seconds
  • Solvent-free
  • High viscosity
  • Supplied in 20g container
  • Manufacturer's part 1920917
Type Instant
Colour Clear
Dispensing Method Dispenser
Volume 20g
Fixture time 20.0 s - 40.0 s
Gap fill 0.15mm
Technology Ethyl

Reviews

Be the first to submit a review

Trustpilot