LOCTITE 1920914 424 Instant Adhesive EPDM 20g

MPN
1920914
Brand
LOCTITE
EAN-13
5010266008127
Order Code
87-7187
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £27.68
10+ £25.63
50+ £23.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

LOCTITE 424 is a transparent, colourless, low viscosity ethyl-based instant adhesive which is suitable for metal, rubber and plastic. It can also be used for polyolefins in combination with a primer.


  • Cures very quickly when confined between two surfaces
  • Ideal for bonding small to medium-size parts
  • Excellent adhesion to most substrates
  • Fixture time of 2 to 10 seconds
  • Solvent-free
  • Low viscosity
  • Supplied in 20g container
  • Manufacturer's part 1920914
Type Instant
Colour Clear
Dispensing Method Dispenser
Volume 20g
Fixture time 2.0 s - 10.0 s
Gap fill 0.15mm

Reviews

Be the first to submit a review

Trustpilot