LOCTITE 1920907 4850 Flexible CA Low Viscosity Instant Adhesive 20g

MPN
1920907
Brand
LOCTITE
EAN-13
5010266009049
Order Code
87-0391
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £29.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 35 in stockAdditional quantity lead time 8 days

LOCTITE 4850 is designed for the assembly of difficult to bond materials and is specifically formulated to provide flexible bond lines. It provides rapid bonding of a wide range of materials, including metals, plastics and elastomers. When used to bond rubbers for example, LOCTITE 4850 maintains the full compressibility of the joint. It is particularly suited for bonding porous or absorbent materials such as paper, leather and fabrics.


  • Instant, flexible adhesive
  • Low viscosity
  • Bonds a wide range of similar or dissimilar substrates (metals, rubber, wood, cardboard, ceramics as well as most plastics)
  • Supplied in a 20g applicator bottle
  • LOCTITE type 4850
Type Instant
Colour Clear
Dispensing Method Bottle
Volume 20g
Fixture time 3.0 s - 10.0 s
Gap fill 0.15mm
Key characteristics Flexible, Bendable, Viscosity: high viscosity

Reviews

Be the first to submit a review

Trustpilot