LOCTITE 1680620 LB 8012 Anti-Seize Paste MoS2 -30°C to 400°C Black 454g

MPN
1680620
Brand
LOCTITE
EAN-13
5010266004914
Order Code
12-4131
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.00
10+ £59.21
50+ £55.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 1 day

LOCTITE® LB 8012 is a black, metal-free anti-seize lubricant for protecting assemblies during running-in periods. It's designed to reduce friction on threaded fasteners, such as bolts, nuts and studs, typically in applications with an operating temperature range of -29°C to 400°C (-20°F to 752°F). It stays in place through heat, load and vibration to ensure trouble-free disassembly. LOCTITE LB 8012 has an NLGI grade 1 and contains 65% molybdenum disulphide (MoS₂) for maximum lubricity.

Black anti-seize lubricant with MoS₂ for smooth metal surfaces


  • Contains MoS₂ and rust inhibitors
  • NLGI grade 1
  • Temperature-resistant up to 400°C (752°F)
  • Resists high static loads
Type Paste
Dispensing Method Bottle
Volume 454g
EUH statements/EUH phrases EUH 210: Safety data sheet available on request
Heat resistance -30 to +400°C

Reviews

Be the first to submit a review

Trustpilot