LOCTITE 142614 573 Low Strength Flange Seal 250ml

MPN
142614
Brand
LOCTITE
EAN-13
5010266573410
Order Code
87-7107
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £128.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

LOCTITE 573 seals close-fitting joints between rigid metal faces and flanges and is the ideal product for part assembly jobs extending over several hours. The product cures when confined in the absence of air between close-fitting metal surfaces. The nature of LOCTITE 573 reduces the migration of liquid product after application to the part.


  • Typically used as a form-in-place gasket on rigid flanged connections
  • Ideal for sealing large, rigid metal flanges or flanges where assembly may take several hours
  • Supplied in 250ml container
  • Manufacturer's part 142614
Type Gasket sealant
Colour Green
Package Size 250ml
Package Type Tube
Food ProcessingSafe No
Applications Gasketing
Capacity 250ml
Fixture time 9.0 h - 12.0 h
Gap fill 0.1mm
Lap shear strength 1.3 N/mm²
Recommended for use with Metal: steel, Metal: aluminium

Reviews

Be the first to submit a review

Trustpilot