LOCTITE 142589 415 Methyl Metal Bonder High Viscosity 50g

MPN
142589
Brand
LOCTITE
EAN-13
4100630415420
Order Code
87-7175
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • Quickly find another product in this range by Volume:

    20g 50g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £51.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE 415 is a transparent, colourless, high viscosity, methyl-based instant adhesive. Well suited to metals and suitable for rubbers and plastic, it can also be used for polyolefins.


  • Cures very quickly when confined between two surfaces
  • Ideal for bonding small to medium-size parts
  • Excellent adhesion to most substrates
  • Fixture time of 20 to 40 seconds
  • Solvent-free
  • High viscosity
  • Supplied in containers of 50g
  • Manufacturer's part 142589
Type Instant
Colour Clear
Dispensing Method Dispenser
Volume 50g
Chemical basis / base Methyl
Fixture time 20.0 s - 40.0 s
Gap fill 0.15mm

Reviews

Be the first to submit a review

Trustpilot