LOCTITE 415 Methyl Metal Bonder High Viscosity

LOCTITE Brand: LOCTITE

LOCTITE 415 is a transparent, colourless, high viscosity, methyl-based instant adhesive. Well suited to metals and suitable for rubbers and plastic, it can also be used for polyolefins.

  • Cures very quickly when confined between two surfaces
  • Ideal for bonding small to medium-size parts
  • Excellent adhesion to most substrates
  • Fixture time of 20 to 40 seconds
  • Solvent-free
  • High viscosity
  • Supplied in containers of 20g or 50g
Description Image Product Buy Pricing (Ex VAT) Volume Type Colour Dispensing Method Chemical basis / base Fixture time Gap fill
LOCTITE 1920920 415 Methyl Metal Bonder High Viscosity 20g
LOCTITE 1920920 415 Methyl Metal Bonder High Viscosity 20g
Standard range
Order code: 87-7173
MPN: 1920920

Despatched same day - 15 in stockAdditional quantity lead time 8 days
1+ £22.55
Price per unit Ex VAT
20g Instant Clear Dispenser Methyl 20.0 s - 40.0 s 0.15mm
LOCTITE 142589 415 Methyl Metal Bonder High Viscosity 50g
LOCTITE 142589 415 Methyl Metal Bonder High Viscosity 50g
Extended range
Order code: 87-7175
MPN: 142589

Available to back orderBack-order availability date - 30/10/2026
1+ £51.84
Price per unit Ex VAT
50g Instant Clear Dispenser Methyl 20.0 s - 40.0 s 0.15mm

Trustpilot