LOCTITE 142504 242 Threadlocker-Medium Strength Med Viscosity Gen Purpose 50ml

MPN
142504
Brand
LOCTITE
EAN-13
5010266242538
Order Code
63-0941
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £71.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 64 despatched in 4 working days

LOCTITE 242 is a medium strength methacrylate-based threadlocking adhesive with medium viscosity and offering general purpose qualities. It provides quick fixture times on steel, brass and stainless steel of 5, 15 and 20 minutes respectively.

LOCTITE 242 is thixotropic to prevent migration after application and is intended for fasteners which require normal disassembly with standard hand tools.


  • Medium strength
  • Medium viscosity
  • Quick fixture time
  • Thixotropic to reduce adhesive migration
  • Supplied in 50ml dispenser
  • Manufacturer's part 142504
Type Threadlocker
Strength Medium
Dispensing Method Dispenser
Volume 50ml
Colour Clear
Maximum Temperature -55°C
Min. temperature 150°C

Reviews

Be the first to submit a review

Trustpilot