LOCTITE 142482 AA 3295 Twin Syringe High Strength Tack Free 50ml

MPN
142482
Brand
LOCTITE
EAN-13
5010266215655
Order Code
87-7209
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £43.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/10/2026

LOCTITE AA 3295 is a green-coloured two-part, green general purpose structural bonding premix liquid suitable for bonding metals, ceramics and plastics. It has good impact resistance and a service temperature range up to +120°C.


  • Good impact resistance
  • Fixture time 5 to 10 minutes
  • Does not require an activator
  • Supplied in container of 50ml
  • Manufacturer's part 142482
Type Structural adhesive
Colour Green
Dispensing Method Syringe
Volume 50ml

Reviews

Be the first to submit a review

Trustpilot