LOCTITE 142411 Superglue 480 20g Elastic Rubber Particle Adhesive

Image Representative of Range

LOCTITE 142411 Superglue 480 20g Elastic Rubber Particle Adhesive

MPN
142411
Brand
LOCTITE
EAN-13
4100630166131
Order Code
12-4128
Country of Origin
Ireland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £31.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 175 availableBack-order availability date - 06/07/2026

LOCTITE® 480 Superglue, manufactured by LOCTITE, is a high-performance cyanoacrylate adhesive in a 20 g pack. This multi-purpose adhesive offers strong bonds and quick setting times. It is ideal for use in industrial and engineering applications where a rapid bonding solution is required.
Type Superglue
Colour Black
Volume 20g
Heat resistance -50 - +90°C
Processing time Concrete in 20 - 50 seconds
Suitable For Flexible materials like rubber with metal, rubber-plastic combinations (e.g. tyres on rims in RC-cars)
Viscosity 200 mPas

Reviews

Be the first to submit a review

Trustpilot