LOCTITE 142286 518 Gasketing Sealant 25ml

MPN
142286
Brand
LOCTITE
EAN-13
5010266216256
Order Code
63-1059
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.33
10+ £21.21
50+ £19.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock3 due on 16/11/2026


LOCTITE 518 is a medium-strength sealant which cures when confined in the absence of air, e.g., between close-fitting metal surfaces. Typical applications include sealing close-fitting joints between rigid metal faces and flanges.

LOCTITE 518 provides resistance to low pressures immediately after assembly of flanges. It is typically used as a form-in-place gasket on rigid flanged connections, e.g., transmissions and engine casings.


  • Medium-strength anaerobic gasket for metal flanges
  • Gel-type consistency
  • Ideal for overhead application and vertical faces (no dripping)
  • Adapts to flange surface irregularities and scratches up to 0.25mm
  • Seals instantly against low pressure
  • P1 NSF Reg. No: 123758
  • Supplied in a 25ml syringe
  • LOCTITE type 518
Type Gasket sealant
Colour Red
Package Size 25ml
Food ProcessingSafe No

Reviews

Be the first to submit a review

Trustpilot