LOCTITE 137107 128068 Anaerobic Flange Sealant 300ml

MPN
137107
Brand
LOCTITE
EAN-13
5010266286846
Order Code
87-7408
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £144.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE® 128068™ is a ready-to-use, one component, gel-like anaerobic flange sealant that cures at room temperature when it is isolated from air contact. However, it is designed to cure slowly to avoid shimming between flanges.

It seals close-fitting joints between rigid metal faces and flanges and will flex with minor flange movements. It provides resistance to low pressures immediately after assembly of flanges. It is typically used as a form-in-place gasket for transmission housings and axle covers.


  • Rate of cure will depend on the substrate used
  • Ambient temperature curing
  • Should not begin to cure for at least 30 minutes on steel
  • Rate of cure depends on the bond-line gap
  • Not designed for use with gaps in excess of 0.1mm
  • Supplied in a 300ml pack
  • LOCTITE type 128068
Type Flange sealant
Colour Purple
Package Size 300ml
Package Type Cartridge
Food ProcessingSafe No
Ambient temperature curing
Capacity 300ml

Reviews

Be the first to submit a review

Trustpilot