LOCTITE 135470 499 High Temperature Gel 20g

MPN
135470
Brand
LOCTITE
EAN-13
5010266499406
Order Code
87-7205
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE 499 is a translucent, colourless, single-part, high viscosity, moisture-cured, ethyl cyanoacrylate adhesive gel. It is a general-purpose adhesive suitable for applications where heat resistance is required and has been formulated to resist thermal cycling. It also exhibits superior resistance to humidity.


  • Suitable substrates rubber, plastic and metal
  • Resists thermal cycling
  • Superior resistance to humidity
  • Supplied in tube of 20g
  • Manufacturer's part 135470
Type Instant
Colour Clear
Dispensing Method Tube
Volume 20g
Fixture time 50.0 s - 100.0 s
Gap fill 1.0mm
Number of components 1 part
Technology Ethyl

Reviews

Be the first to submit a review

Trustpilot