LOCTITE 135443 409 General Purpose Cyanoacrylate Adhesive Gel 20g

MPN
135443
Brand
LOCTITE
EAN-13
5010266409467
Order Code
87-7167
Country of Origin
Ireland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £31.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/10/2026

Transparent, colourless ethyl-based instant adhesive gel from LOCTITE, suitable for plastics and polyolefins in combination with a primer. Can also be used for rubbers and metals.


  • Solvent-free
  • General purpose gel
  • Fixture time of 20 to 60 seconds
  • Supplied in tube of 20g
  • Manufacturer's part 135443
Type Instant
Colour Clear
Dispensing Method Tube
Volume 20g
Fixture time 20.0 s - 60.0 s
Gap fill 0.15mm
Technology Ethyl

Reviews

Be the first to submit a review

Trustpilot