LOCTITE 135382 274 Threadlocker 50ml

MPN
135382
Brand
LOCTITE
EAN-13
5010266274409
Order Code
63-0918
Country of Origin
Ireland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

LOCTITE 274 is designed for locking and sealing threaded fasteners which require normal disassembly with standard hand tools. It cures when confined in the absence of air between close-fitting metal surfaces and prevents loosening and leakage from shock and vibration.


  • Specific gravity @ 25°C 1.07
  • Viscosity, Brookfield - RVT, 25°C, mPa.s (cP): Spindle 1, speed 50 rpm 80 to 150
  • Supplied in a 50ml pack
  • Manufacturer's part 135382
Type Threadlocker
Strength medium
Dispensing Method Bottle
Volume 50ml
Colour Blue
Specific gravity @ 25°C 1.07

Reviews

Be the first to submit a review

Trustpilot