LOCTITE 1170630 AA 3526 UV Adhesive 25ml

MPN
1170630
Brand
LOCTITE
EAN-14
30079340307569
Order Code
87-7229
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £59.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 30/10/2026

LOCTITE AA 3526 is a translucent straw to amber-coloured single-part liquid modified acrylic adhesive. It cures rapidly to form flexible, transparent bonds when exposed to ultraviolet light and/or visible light of sufficient irradiance. The secondary cure system permits the cure of product in shadowed areas.


  • Excellent adhesion to a wide variety of substrates including glass, plastics and metals
  • Medium viscosity
  • UV/visible light-cured
  • Supplied in container of 25ml
  • Manufacturer's part 1170630
Type Light cure adhesive
Colour White
Dispensing Method Tube
Volume 25ml
Key characteristics Wavelength for cure: UV, Secondary cure system: heat
Specific gravity, @ 25.0 °C 1.06
Viscosity, Brookfield - RVT, @ 25.0 °C Spindle 6, speed 20 rpm 11000.0 mPa·s (cP) - 24000.0 mPa·s (cP)

Reviews

Be the first to submit a review

Trustpilot