LOCTITE 1170398 AA 3491 UV Light Cure Adhesive Glass 25ml

MPN
1170398
Brand
LOCTITE
EAN-13
4058093034422
Order Code
63-1117
Country of Origin
USA
  • Not for sale to persons under age of 18 18+

Discontinued


LOCTITE AA 3491 cures in seconds, on exposure to ultraviolet radiation of 365nm, to form an impact-resistant bond which exhibits excellent resistance to prolonged humidity or water immersion. Typical applications include bonding, sealing and potting of glass to itself, or other materials, such as rough surfaced decorative glass, moulded glass tableware items and automotive lighting components.


  • Colour: clear
  • Viscosity 1,100 mPa.s
  • Depth of cure 4mm
  • Tack-free time* 15s
  • Fixturing time** 12s
  • Shore hardness: D 75
  • Well suited for plastics
  • Well suited for metals
  • Suited for ceramics
  • Well suited for glass
  • Service temperature range: -40 to +130°C
  • Supplied in a 25ml pack
  • LOCTITE type AA 3491

*Cured with LOCTITE 97055, 100mW/cm² at 365nm

**Irradiated with 6mW at 365nm

Type Light cure adhesive
Colour Clear
Dispensing Method Syringe
Volume 25ml
Cure type UV cure
Depth of cure 4mm
Depth of cure 4.0mm
Fixture time 12.0 s
Key characteristics Wavelength for cure: UV
Number of components 1 part
Shore hardness D 75
Shore hardness, D 75.0
Specific gravity, @ 25.0 °C 1.03
Tack free time 15.0 s
Technology Acrylic
Viscosity 1,100 mPa.s
Viscosity, Brookfield, @ 25.0 °C Spindle 2, speed 20 rpm 750.0 mPa·s (cP) - 1500.0 mPa·s (cP)

Questions

*Question functionality currently disabled
Question by: Product code: 63-1117

Q. Hi, Is the finish after curing opaque or transparent? Thanks,

A. Hi Itziar, thank you for your question. This has a clear transparent finish.


Trustpilot