LL4148 Diotec Switching Diode 150mA 100V

MPN
LL4148
Brand
Diotec
Order Code
50-3088
Country of Origin
Netherlands
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.036
25+ £0.033
100+ £0.0220
250+ £0.0088
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 143 in stockAdditional quantity lead time 9 days

The popular signal diode LL4148 is an ultra-fast switching device that has an VRRM of 100V. Suitable for a wide range of general purpose applications.


  • Surface mounting
  • SOD-80C package
Type Signal Diode
Forward Current 2A
Package SOD-80C
Forward Voltage 1V
Junction Operating Temperature -50 to +200°C
Max Reverse Voltage 100V

Reviews

Be the first to submit a review

Trustpilot