Littelfuse Y97HT23B5EAFP Tactile Switch SPST-NO 0.05A 12V

MPN
Y97HT23B5EAFP
Brand
Littelfuse
Order Code
15-4402
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1000+ £0.204
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The Littelfuse Y97HT23B5EAFP is a tactile switch with a normally open (SPST-NO) configuration.

It is rated for 0.05A at 12V, making it suitable for low-power applications.

This switch is typically used in consumer electronics, appliances, and automotive control panels.

Its compact design supports efficient space utilisation in various devices.


Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None

Reviews

Be the first to submit a review

Trustpilot