Littelfuse Y97HT21A5KAFP Tactile Switch 50mA 12VDC SPST 6mm 260gf

MPN
Y97HT21A5KAFP
Brand
Littelfuse
Order Code
15-4422
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1250+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1250
Available to back orderBack-order availability date - 10/11/2026

The Littelfuse Y97HT21A5KAFP is a tactile switch with a 50mA, 12VDC SPST rating and a 6mm size.

It features a 260gf actuation force, ensuring a firm and reliable user experience.

This switch is suitable for use in consumer electronics and industrial applications requiring precise user input.

Its compact design makes it ideal for space-constrained environments.


Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 260gf

Reviews

Be the first to submit a review

Trustpilot