Littelfuse Y35A21110FPLFS Tactile Switches Silver 180Gf Gullwing

MPN
Y35A21110FPLFS
Brand
Littelfuse
Order Code
15-4414
Country of Origin
France
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
2500+ £0.717
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 1,400 in stock

Littelfuse Y35A21110FPLFS is a tactile switch with a gullwing termination style.

It features a silver contact material and an actuation force of 180 gf.

This switch is commonly used in applications like consumer electronics and industrial equipment.

Its design ensures reliable performance and ease of use in various input devices.


Contact Configuration SPST
Orientation Vertical/ Top Actuator
Outline Dimensions 6.2 x 6.2
Illumination None
Operating Force 180gf

Reviews

Be the first to submit a review

Trustpilot