Littelfuse MEA75-12DA Fast diode 1200V TO 240AA for HF & Power Diodes

MPN
MEA75-12DA
Brand
Littelfuse
EAN-13
2050009434021
Order Code
16-8041
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

Littelfuse MEA75-12DA, also known by its alternative reference number 2961226, is a fast diode designed to operate at a voltage rating of 1200 volts and handle a forward current of up to 240 amperes. This component is encapsulated in a robust TO-240AA package, ensuring reliable performance in high-frequency applications. The MEA75-12DA is engineered to minimise reverse recovery time, making it particularly suitable for demanding applications such as switch-mode power supplies and high-frequency rectifiers. Its construction and materials provide excellent thermal performance, allowing it to operate efficiently under high-stress conditions typical in industrial and automotive settings.
Type Fast diode
Current Rating 240 A
Peak Voltage 1200V
Operating Temperature 150°C
Package Style TO 240AA
Reverse Voltage U(R) 1200V

Reviews

Be the first to submit a review

Trustpilot