Littelfuse MC00L1NZQD Rotary SW SP 12 Shaft Solder 25A 125VAC 28VDC

MPN
MC00L1NZQD
Brand
Littelfuse
Order Code
15-1355
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
2500+ £17.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Available to back orderBack-order availability date - 13/11/2026

The Littelfuse MC00L1NZQD is a rotary switch offering single-pole actuation.

It supports a current rating of 25A at both 125VAC and 28VDC.

The switch features a 12-position shaft suitable for diverse soldering applications.

It is commonly used in electrical circuits that require reliable on-off control.


Number of Positions 12
Index Stops 12
Number of Decks 1
Current Rating (Amps) 25A
Actuator Type Rotary Shaft

Reviews

Be the first to submit a review

Trustpilot