Littelfuse KXT321LHS Tactile Switch 20mA 15VDC 160gf 0.6mm SPST NO SMT

Image Representative of Range

Littelfuse KXT321LHS Tactile Switch 20mA 15VDC 160gf 0.6mm SPST NO SMT

MPN
KXT321LHS
Brand
Littelfuse
Order Code
15-1972
Country of Origin
China
View Full Product Range (50)
Qty Unit Price (Ex VAT)
8500+ £0.188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 8500
Available to back orderBack-order availability date - 13/11/2026

Littelfuse's KXT321LHS is a tactile switch designed for a current rating of 20mA and a voltage of 15VDC.

It provides a tactile force of 160gf and travel distance of 0.6mm.

With a single pole, single throw normally open configuration, it is surface-mountable.

This switch is typically used in consumer electronics for user interface functions.


Contact Configuration SPST
Switch Function Off/(On)
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 160gf

Reviews

Be the first to submit a review

Trustpilot