Littelfuse K12PYE23.5N High Performance Keylock Switch Key Switch

MPN
K12PYE23.5N
Brand
Littelfuse
Order Code
15-0242
Country of Origin
France
View Full Product Range (50)
Qty Unit Price (Ex VAT)
40+ £5.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack-order availability date - 13/11/2026

The Littelfuse K12PYE23.5N is a high-performance keylock switch designed for reliability and security.

It features a durable metal construction and a smooth key operation.

Commonly used in industrial and commercial environments, it ensures controlled access to machinery or equipment.

The switch offers versatile mounting options and enhanced protection against unauthorised use.


Switch Operation Momentary
Mounting Type PCB (Through Hole)
Actuator Type Button
Current Rating 50mA
Dimensions 12 dia

Reviews

Be the first to submit a review

Trustpilot